N-Channel 80 V 18A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 18A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
8-PowerVDFN

TPN13008NH,L1Q

DigiKey Part Number
TPN13008NHL1QTR-ND - Tape & Reel (TR)
TPN13008NHL1QCT-ND - Cut Tape (CT)
TPN13008NHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN13008NH,L1Q
Description
MOSFET N-CH 80V 18A 8TSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 18A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TPN13008NH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13.3mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 42W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,47000 Kč33,47 Kč
1021,13400 Kč211,34 Kč
10014,10350 Kč1 410,35 Kč
50011,08662 Kč5 543,31 Kč
1 00010,11537 Kč10 115,37 Kč
2 0009,82299 Kč19 645,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,16231 Kč40 811,55 Kč
10 0008,02531 Kč80 253,10 Kč
Manufacturers Standard Package
Unit Price without VAT:33,47000 Kč
Unit Price with VAT:40,49870 Kč