N-Channel 30 V 60A (Tc) 1.6W (Ta), 78W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 60A (Tc) 1.6W (Ta), 78W (Tc) Surface Mount 8-SOP Advance (5x5)
TPHR8504PL,L1Q

TPHR9003NL,L1Q

DigiKey Part Number
TPHR9003NLL1QTR-ND - Tape & Reel (TR)
TPHR9003NLL1QCT-ND - Cut Tape (CT)
TPHR9003NLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPHR9003NL,L1Q
Description
MOSFET N-CH 30V 60A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Tc) 1.6W (Ta), 78W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPHR9003NL,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6900 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 78W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1042,89900 Kč428,99 Kč
10029,61350 Kč2 961,35 Kč
50023,93394 Kč11 966,97 Kč
1 00022,97076 Kč22 970,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00018,91588 Kč94 579,40 Kč
10 00018,76696 Kč187 669,60 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč