
TPHR6704RL,LQ | |
|---|---|
DigiKey Part Number | 264-TPHR6704RL,LQTR-ND - Tape & Reel (TR) 264-TPHR6704RL,LQCT-ND - Cut Tape (CT) 264-TPHR6704RL,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPHR6704RL,LQ |
Description | N-CH MOSFET 40V 0.00067OHM SOP A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 420A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.67mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 210W (Tc) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 51,55000 Kč | 515,50 Kč |
| 100 | 35,95700 Kč | 3 595,70 Kč |
| 500 | 29,29640 Kč | 14 648,20 Kč |
| 1 000 | 29,20339 Kč | 29 203,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,85898 Kč | 119 294,90 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |

