New at DigiKey
N-Channel 40 V 50A (Ta), 420A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPHR6704RL,LQ

DigiKey Part Number
264-TPHR6704RL,LQTR-ND - Tape & Reel (TR)
264-TPHR6704RL,LQCT-ND - Cut Tape (CT)
264-TPHR6704RL,LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPHR6704RL,LQ
Description
N-CH MOSFET 40V 0.00067OHM SOP A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 50A (Ta), 420A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.67mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 210W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1051,55000 Kč515,50 Kč
10035,95700 Kč3 595,70 Kč
50029,29640 Kč14 648,20 Kč
1 00029,20339 Kč29 203,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00023,85898 Kč119 294,90 Kč
Manufacturers Standard Package
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč