


TPH8R903NL,LQ | |
|---|---|
DigiKey Part Number | TPH8R903NLLQTR-ND - Tape & Reel (TR) TPH8R903NLLQCT-ND - Cut Tape (CT) TPH8R903NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH8R903NL,LQ |
Description | MOSFET N CH 30V 20A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Tc) 1.6W (Ta), 24W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH8R903NL,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 24W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 100 | 13,56680 Kč | 1 356,68 Kč |
| 500 | 10,61994 Kč | 5 309,97 Kč |
| 1 000 | 9,67126 Kč | 9 671,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,46632 Kč | 25 398,96 Kč |
| 6 000 | 7,85994 Kč | 47 159,64 Kč |
| 9 000 | 7,55107 Kč | 67 959,63 Kč |
| 15 000 | 7,20413 Kč | 108 061,95 Kč |
| 21 000 | 7,00808 Kč | 147 169,68 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

