
TPH8R80ANH,L1Q | |
|---|---|
DigiKey Part Number | TPH8R80ANHL1QTR-ND - Tape & Reel (TR) TPH8R80ANHL1QCT-ND - Cut Tape (CT) TPH8R80ANHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH8R80ANH,L1Q |
Description | MOSFET N CH 100V 32A 8-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 32A (Tc) 1.6W (Ta), 61W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH8R80ANH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 61W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 33,91200 Kč | 339,12 Kč |
| 100 | 23,19500 Kč | 2 319,50 Kč |
| 500 | 18,60904 Kč | 9 304,52 Kč |
| 1 000 | 18,42212 Kč | 18 422,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,05075 Kč | 75 253,75 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |

