
TPH7R506NH,L1Q | |
|---|---|
DigiKey Part Number | TPH7R506NHL1QTR-ND - Tape & Reel (TR) TPH7R506NHL1QCT-ND - Cut Tape (CT) TPH7R506NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH7R506NH,L1Q |
Description | MOSFET N-CH 60V 22A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta) 1.6W (Ta), 45W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH7R506NH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 100 | 19,54700 Kč | 1 954,70 Kč |
| 500 | 15,53054 Kč | 7 765,27 Kč |
| 1 000 | 14,23811 Kč | 14 238,11 Kč |
| 2 000 | 13,65395 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,97621 Kč | 59 881,05 Kč |
| 10 000 | 11,25031 Kč | 112 503,10 Kč |
| 15 000 | 11,15519 Kč | 167 327,85 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

