N-Channel 60 V 22A (Ta) 1.6W (Ta), 45W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH7R506NH,L1Q

DigiKey Part Number
TPH7R506NHL1QTR-ND - Tape & Reel (TR)
TPH7R506NHL1QCT-ND - Cut Tape (CT)
TPH7R506NHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH7R506NH,L1Q
Description
MOSFET N-CH 60V 22A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta) 1.6W (Ta), 45W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH7R506NH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2320 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1028,93500 Kč289,35 Kč
10019,54700 Kč1 954,70 Kč
50015,53054 Kč7 765,27 Kč
1 00014,23811 Kč14 238,11 Kč
2 00013,65395 Kč27 307,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,97621 Kč59 881,05 Kč
10 00011,25031 Kč112 503,10 Kč
15 00011,15519 Kč167 327,85 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč