
TPH7R204PL,LQ | |
|---|---|
DigiKey Part Number | TPH7R204PLLQTR-ND - Tape & Reel (TR) TPH7R204PLLQCT-ND - Cut Tape (CT) TPH7R204PLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH7R204PL,LQ |
Description | MOSFET N-CH 40V 48A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 48A (Tc) 69W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH7R204PL,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.7mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 2.4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2040 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 100 | 11,00930 Kč | 1 100,93 Kč |
| 500 | 8,54534 Kč | 4 272,67 Kč |
| 1 000 | 7,75225 Kč | 7 752,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,74470 Kč | 20 234,10 Kč |
| 6 000 | 6,23739 Kč | 37 424,34 Kč |
| 9 000 | 5,97899 Kč | 53 810,91 Kč |
| 15 000 | 5,68865 Kč | 85 329,75 Kč |
| 21 000 | 5,51679 Kč | 115 852,59 Kč |
| 30 000 | 5,35449 Kč | 160 634,70 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

