
TPH4R10ANL,L1Q | |
|---|---|
DigiKey Part Number | 264-TPH4R10ANLL1QTR-ND - Tape & Reel (TR) 264-TPH4R10ANLL1QCT-ND - Cut Tape (CT) 264-TPH4R10ANLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH4R10ANL,L1Q |
Description | MOSFET N-CH 100V 92A/70A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 2.5W (Ta), 67W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH4R10ANL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 67W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 34,37400 Kč | 343,74 Kč |
| 100 | 23,43590 Kč | 2 343,59 Kč |
| 500 | 18,75920 Kč | 9 379,60 Kč |
| 1 000 | 17,25553 Kč | 17 255,53 Kč |
| 2 000 | 17,15579 Kč | 34 311,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,62389 Kč | 73 119,45 Kč |
| 10 000 | 14,01617 Kč | 140 161,70 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |




