TPH2R903PL,L1Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH1R403NL,L1Q

DigiKey Part Number
TPH1R403NLL1QTR-ND - Tape & Reel (TR)
TPH1R403NLL1QCT-ND - Cut Tape (CT)
TPH1R403NLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH1R403NL,L1Q
Description
MOSFET N-CH 30V 60A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Ta) 1.6W (Ta), 64W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH1R403NL,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.3V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 64W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 490
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,84656 Kč59 232,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,31000 Kč34,31 Kč
1022,96600 Kč229,66 Kč
10015,48020 Kč1 548,02 Kč
50015,19684 Kč7 598,42 Kč
1 00014,42851 Kč14 428,51 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,91000 Kč33,91 Kč
1022,69900 Kč226,99 Kč
10015,30070 Kč1 530,07 Kč
50015,02068 Kč7 510,34 Kč
1 00014,26126 Kč14 261,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,91000 Kč
Unit Price with VAT:41,03110 Kč