N-Channel 40 V 120A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
8PowerVDFN

TPH1R104PB,L1XHQ

DigiKey Part Number
264-TPH1R104PBL1XHQTR-ND - Tape & Reel (TR)
264-TPH1R104PBL1XHQCT-ND - Cut Tape (CT)
264-TPH1R104PBL1XHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH1R104PB,L1XHQ
Description
MOSFET N-CH 40V 120A 8SOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH1R104PB,L1XHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.14mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
3V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4560 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 132W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1041,05100 Kč410,51 Kč
10028,27170 Kč2 827,17 Kč
50022,80676 Kč11 403,38 Kč
1 00021,68568 Kč21 685,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,97660 Kč89 883,00 Kč
10 00017,71706 Kč177 170,60 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč