


TPH11006NL,LQ | |
|---|---|
DigiKey Part Number | TPH11006NLLQTR-ND - Tape & Reel (TR) TPH11006NLLQCT-ND - Cut Tape (CT) TPH11006NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH11006NL,LQ |
Description | MOSFET N-CH 60V 17A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Tc) 1.6W (Ta), 34W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH11006NL,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 34W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 13,01040 Kč | 1 301,04 Kč |
| 500 | 10,16640 Kč | 5 083,20 Kč |
| 1 000 | 9,25088 Kč | 9 250,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,08850 Kč | 24 265,50 Kč |
| 6 000 | 7,50332 Kč | 45 019,92 Kč |
| 9 000 | 7,20528 Kč | 64 847,52 Kč |
| 15 000 | 6,87049 Kč | 103 057,35 Kč |
| 21 000 | 6,67233 Kč | 140 118,93 Kč |
| 30 000 | 6,64062 Kč | 199 218,60 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

