
TPD7107F,BXH | |
|---|---|
DigiKey Part Number | 264-TPD7107FBXH-ND |
Manufacturer | |
Manufacturer Product Number | TPD7107F,BXH |
Description | IC GATE DRVR HIGH-SIDE 10WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPD7107F,BXH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.75V ~ 26V | |
Logic Voltage - VIL, VIH | 0.6V, 2.4V | |
Current - Peak Output (Source, Sink) | 5mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 52,68400 Kč | 526,84 Kč |
| 100 | 36,79060 Kč | 3 679,06 Kč |
| 500 | 30,00404 Kč | 15 002,02 Kč |
| 1 000 | 27,82361 Kč | 27 823,61 Kč |
| 4 000 | 24,54141 Kč | 98 165,64 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

