Motor Driver Power MOSFET Parallel 30-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4207F,FQ

DigiKey Part Number
TPD4207FFQTR-ND - Tape & Reel (TR)
TPD4207FFQCT-ND - Cut Tape (CT)
TPD4207FFQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4207F,FQ
Description
IC MOTOR DRVR 13.5V-16.5V 30SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 30-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPD4207F,FQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
50V ~ 450V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
30-SOP (0.433", 11.00mm Width)
Supplier Device Package
30-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,12000 Kč196,12 Kč
10152,52900 Kč1 525,29 Kč
25141,63560 Kč3 540,89 Kč
100129,64800 Kč12 964,80 Kč
250127,22268 Kč31 805,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000117,65767 Kč117 657,67 Kč
Manufacturers Standard Package
Unit Price without VAT:196,12000 Kč
Unit Price with VAT:237,30520 Kč