
TPD1052F,LXHF | |
|---|---|
DigiKey Part Number | 264-TPD1052FLXHFTR-ND - Tape & Reel (TR) 264-TPD1052F,LXHFCT-ND - Cut Tape (CT) 264-TPD1052F,LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1052F,LXHF |
Description | IPD IC PS8 V=18 PD=0.7W F=1MHZ |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel PS-8 (2.9x2.4) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1052F,LXHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | - | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 18V | |
Current - Output (Max) | - | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PS-8 (2.9x2.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 100 | 13,30640 Kč | 1 330,64 Kč |
| 500 | 10,43516 Kč | 5 217,58 Kč |
| 1 000 | 9,51146 Kč | 9 511,46 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

