
TPC8125,LQ(S | |
|---|---|
DigiKey Part Number | 264-TPC8125,LQ(STR-ND - Tape & Reel (TR) 264-TPC8125,LQ(SCT-ND - Cut Tape (CT) 264-TPC8125,LQ(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC8125,LQ(S |
Description | MOSFET P-CH 30V 10A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC8125,LQ(S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2580 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 100 | 12,12210 Kč | 1 212,21 Kč |
| 500 | 9,44532 Kč | 4 722,66 Kč |
| 1 000 | 8,58377 Kč | 8 583,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,65100 Kč | 19 127,50 Kč |
| 5 000 | 7,07435 Kč | 35 371,75 Kč |
| 7 500 | 6,78067 Kč | 50 855,03 Kč |
| 12 500 | 6,45069 Kč | 80 633,62 Kč |
| 17 500 | 6,25535 Kč | 109 468,62 Kč |
| 25 000 | 6,06550 Kč | 151 637,50 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

