
TOTX1350(V,F) | |
|---|---|
DigiKey Part Number | TOTX1350(VF)-ND |
Manufacturer | |
Manufacturer Product Number | TOTX1350(V,F) |
Description | XMITTER FIBER OPTIC 650NM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 1.8V 30 mA TOSLINK |
Datasheet | Datasheet |
EDA/CAD Models | TOTX1350(V,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Connector Type | TOSLINK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 20 | 225,53950 Kč | 4 510,79 Kč |
| 100 | 200,37970 Kč | 20 037,97 Kč |
| 500 | 183,28986 Kč | 91 644,93 Kč |
| 1 000 | 177,75080 Kč | 177 750,80 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |


