
TMPM4KNFYAFG | |
|---|---|
DigiKey Part Number | 264-TMPM4KNFYAFG-ND |
Manufacturer | |
Manufacturer Product Number | TMPM4KNFYAFG |
Description | MCU, CORTEX M4F, VE, 160MHZ, 256 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F TX04 Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 22x12b SAR |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity I2C, SIO, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 87 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,04000 Kč | 191,04 Kč |
| 10 | 158,27200 Kč | 1 582,72 Kč |
| 25 | 147,36480 Kč | 3 684,12 Kč |
| 100 | 133,86520 Kč | 13 386,52 Kč |
| 250 | 126,89656 Kč | 31 724,14 Kč |
| 900 | 119,44640 Kč | 107 501,76 Kč |
| Unit Price without VAT: | 191,04000 Kč |
|---|---|
| Unit Price with VAT: | 231,15840 Kč |


