


TMPM3HPF10BFG | |
|---|---|
DigiKey Part Number | 264-TMPM3HPF10BFG-ND |
Manufacturer | |
Manufacturer Product Number | TMPM3HPF10BFG |
Description | MCU,M3,120MHZ,1MBMEM/130KBRAM,QF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TXZ+ Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM3HPF10BFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, Motor Control PWM, POR, WDT | |
Number of I/O | 118 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 19x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x14) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 137,91500 Kč | 1 379,15 Kč |
| 25 | 128,28920 Kč | 3 207,23 Kč |
| 180 | 112,16317 Kč | 20 189,37 Kč |
| 360 | 107,95131 Kč | 38 862,47 Kč |
| 540 | 105,80154 Kč | 57 132,83 Kč |
| 1 080 | 102,61100 Kč | 110 819,88 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |

