


TMPM3HNFDAFG | |
|---|---|
DigiKey Part Number | 264-TMPM3HNFDAFG-ND |
Manufacturer | |
Manufacturer Product Number | TMPM3HNFDAFG |
Description | MCU,M3,120MHZ,512KBMEM/66KBRAM,Q |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TXZ+ Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM3HNFDAFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, Motor Control PWM, POR, WDT | |
Number of I/O | 93 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 17x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 160,76100 Kč | 1 607,61 Kč |
| 90 | 136,89767 Kč | 12 320,79 Kč |
| 180 | 131,28067 Kč | 23 630,52 Kč |
| 270 | 128,39267 Kč | 34 666,02 Kč |
| 540 | 124,08146 Kč | 67 003,99 Kč |
| 1 080 | 120,48244 Kč | 130 121,04 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |

