ARM® Cortex®-M3 TXZ+ Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 TXZ+ Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Toshiba TMPM3HxF10x Arm® Cortex®-M3 Microcontrollers | Datasheet Preview

TMPM3HNF10BFG

DigiKey Part Number
264-TMPM3HNF10BFG-ND
Manufacturer
Manufacturer Product Number
TMPM3HNF10BFG
Description
MCU,M3,120MHZ,1MBMEM/130KBRAM,QF
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 TXZ+ Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMPM3HNF10BFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
120MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, LVD, Motor Control PWM, POR, WDT
Number of I/O
92
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 17x12b SAR; D/A 2x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1262,89000 Kč262,89 Kč
10217,93800 Kč2 179,38 Kč
90186,72822 Kč16 805,54 Kč
180179,51189 Kč32 312,14 Kč
270175,81937 Kč47 471,23 Kč
540170,33189 Kč91 979,22 Kč
1 080165,77124 Kč179 032,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:262,89000 Kč
Unit Price with VAT:318,09690 Kč