Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead
AEC-Q Opto | Datasheet Preview

TLX9310(TPL,F

DigiKey Part Number
264-TLX9310(TPLFTR-ND - Tape & Reel (TR)
264-TLX9310(TPLFCT-ND - Cut Tape (CT)
264-TLX9310(TPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLX9310(TPL,F
Description
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLX9310(TPL,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
5Mbps
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Rise / Fall Time (Typ)
11ns, 13ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q101
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1061,83900 Kč618,39 Kč
10048,69020 Kč4 869,02 Kč
50042,92160 Kč21 460,80 Kč
1 00041,04458 Kč41 044,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,64367 Kč115 931,01 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč