


TLX9309(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9309(TPLFTR-ND - Tape & Reel (TR) 264-TLX9309(TPLFCT-ND - Cut Tape (CT) 264-TLX9309(TPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9309(TPL,F |
Description | OPTOISOLTR 3.75KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLX9309(TPL,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 7mA | |
Current Transfer Ratio (Max) | 300% @ 7mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | - | |
Current - Output / Channel | 25mA | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 15 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 100 | 46,95990 Kč | 4 695,99 Kč |
| 500 | 41,35262 Kč | 20 676,31 Kč |
| 1 000 | 39,52832 Kč | 39 528,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,19418 Kč | 111 582,54 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

