TLX9304(TPL,F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLX9304(TPL,F
AEC-Q Opto | Datasheet Preview

TLX9304(TPL,F

DigiKey Part Number
264-TLX9304(TPLFTR-ND - Tape & Reel (TR)
264-TLX9304(TPLFCT-ND - Cut Tape (CT)
264-TLX9304(TPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLX9304(TPL,F
Description
OPTOISO 3.75KV OPEN COLL S-O6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLX9304(TPL,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
15 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
400ns, 550ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 20V
Grade
Automotive
Qualification
AEC-Q101
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 252
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,43643 Kč106 309,29 Kč
6 00034,30892 Kč205 853,52 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
177,40000 Kč77,40 Kč
1056,92500 Kč569,25 Kč
10044,74120 Kč4 474,12 Kč
50039,39866 Kč19 699,33 Kč
1 00037,66052 Kč37 660,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
179,69000 Kč79,69 Kč
1054,03300 Kč540,33 Kč
10040,83590 Kč4 083,59 Kč
50035,62820 Kč17 814,10 Kč
1 00034,02738 Kč34 027,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:77,40000 Kč
Unit Price with VAT:93,65400 Kč