TLP185(Y,SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP185(Y,SE
AEC-Q Opto | Datasheet Preview

TLX9300(TPL,F

DigiKey Part Number
264-TLX9300(TPLFTR-ND - Tape & Reel (TR)
264-TLX9300(TPLFCT-ND - Cut Tape (CT)
264-TLX9300(TPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLX9300(TPL,F
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLX9300(TPL,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
900% @ 5mA
Turn On / Turn Off Time (Typ)
15µs, 50µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Grade
Automotive
Qualification
AEC-Q101
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,49000 Kč69,49 Kč
1050,85000 Kč508,50 Kč
10039,75610 Kč3 975,61 Kč
50034,88916 Kč17 444,58 Kč
1 00033,42484 Kč33 424,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,27648 Kč93 829,44 Kč
6 00030,24818 Kč181 489,08 Kč
Manufacturers Standard Package
Unit Price without VAT:69,49000 Kč
Unit Price with VAT:84,08290 Kč