
TLP7920(F | |
|---|---|
DigiKey Part Number | TLP7920(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP7920(F |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP7920(F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 230 kHz | |
Current - Input Bias | 55 nA | |
Voltage - Input Offset | 730 µV | |
Current - Supply | 12mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 50 | 83,74420 Kč | 4 187,21 Kč |
| 100 | 79,00080 Kč | 7 900,08 Kč |
| 500 | 70,59528 Kč | 35 297,64 Kč |
| 1 000 | 67,86386 Kč | 67 863,86 Kč |
| 2 000 | 65,55387 Kč | 131 107,74 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |

