
TLP7920(D4-TP1,F | |
|---|---|
DigiKey Part Number  | TLP7920(D4-TP1FTR-ND - Tape & Reel (TR) TLP7920(D4-TP1FCT-ND - Cut Tape (CT) TLP7920(D4-TP1FDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TLP7920(D4-TP1,F  | 
Description  | IC OPAMP ISOLATION 1 CIRC 8SMD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Isolation Amplifier 1 Circuit Differential 8-SMD  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLP7920(D4-TP1,F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | Differential  | |
Slew Rate  | -  | |
-3db Bandwidth  | 230 kHz  | |
Current - Input Bias  | 5.5 nA  | |
Voltage - Input Offset  | 730 µV  | |
Current - Supply  | 12mA  | |
Voltage - Supply Span (Min)  | 4.5 V  | |
Voltage - Supply Span (Max)  | 5.5 V  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SMD, Gull Wing  | |
Supplier Device Package  | 8-SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 124,84000 Kč | 124,84 Kč | 
| 10 | 93,60600 Kč | 936,06 Kč | 
| 100 | 75,26780 Kč | 7 526,78 Kč | 
| 500 | 68,44134 Kč | 34 220,67 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 63,32528 Kč | 94 987,92 Kč | 
| 3 000 | 61,33061 Kč | 183 991,83 Kč | 
| Unit Price without VAT: | 124,84000 Kč | 
|---|---|
| Unit Price with VAT: | 151,05640 Kč | 

