
TLP7830(TP4,E | |
|---|---|
DigiKey Part Number  | TLP7830(TP4ETR-ND - Tape & Reel (TR) TLP7830(TP4ECT-ND - Cut Tape (CT) TLP7830(TP4EDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TLP7830(TP4,E  | 
Description  | IC MODULATOR 16BIT  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Modulator 16 b Serial 8-SO  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLP7830(TP4,E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Modulator  | |
Number of Channels  | 1  | |
Resolution (Bits)  | 16 b  | |
Sampling Rate (Per Second)  | -  | |
Data Interface  | Serial  | |
Voltage Supply Source  | Dual Supply  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 8-SO  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 131,91000 Kč | 131,91 Kč | 
| 10 | 99,20300 Kč | 992,03 Kč | 
| 100 | 79,97200 Kč | 7 997,20 Kč | 
| 500 | 73,21632 Kč | 36 608,16 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 67,45763 Kč | 101 186,44 Kč | 
| 3 000 | 65,36829 Kč | 196 104,87 Kč | 
| Unit Price without VAT: | 131,91000 Kč | 
|---|---|
| Unit Price with VAT: | 159,61110 Kč | 


