
TLP748J(D4,F) | |
|---|---|
DigiKey Part Number | TLP748JD4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP748J(D4,F) |
Description | OPTOISOLATOR 4KV SCR 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator SCR Output 4000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP748J(D4,F) Models |
Category | Current - On State (It (RMS)) (Max) 150 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 1mA |
Packaging Tube | Turn On Time 15µs |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Output Type SCR | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 4000Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Off State 600 V | Supplier Device Package 6-DIP |
Static dV/dt (Min) 5V/µs | Approval Agency BSI, SEMKO, UR, VDE |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |


