Similar



TLP705(TP,F) | |
|---|---|
DigiKey Part Number | TLP705FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP705(TP,F) |
Description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
Customer Reference | |
Detailed Description | 450mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP705(TP,F) Models |
Category | Current - Peak Output 450mA |
Mfr | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 20 mA |
Part Status Obsolete | Voltage - Output Supply 10V ~ 20V |
Technology Optical Coupling | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Common Mode Transient Immunity (Min) 10kV/µs | Supplier Device Package 6-SDIP Gull Wing |
Propagation Delay tpLH / tpHL (Max) 170ns, 170ns | Approval Agency UR |
Current - Output High, Low 300mA, 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP5751(TP,E | Toshiba Semiconductor and Storage | 0 | TLP5751(TPETR-ND | 22,02144 Kč | Similar |


