TLP701(F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 292
Unit Price: 27,51000 Kč
Datasheet
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
TLP701(TP,F)

TLP701(F)

DigiKey Part Number
TLP701(F)-ND
Manufacturer
Manufacturer Product Number
TLP701(F)
Description
OPTOISO 5KV 1CH GATE DVR 6SDIP
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
EDA/CAD Models
TLP701(F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes