
TLP628M(GB-TP1,E | |
|---|---|
DigiKey Part Number | 264-TLP628M(GB-TP1,ETR-ND - Tape & Reel (TR) 264-TLP628M(GB-TP1,ECT-ND - Cut Tape (CT) 264-TLP628M(GB-TP1,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP628M(GB-TP1,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 10µs, 10µs | |
Rise / Fall Time (Typ) | 5.5µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 100 | 9,86070 Kč | 986,07 Kč |
| 500 | 8,27028 Kč | 4 135,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,48187 Kč | 11 222,81 Kč |
| 3 000 | 7,08018 Kč | 21 240,54 Kč |
| 4 500 | 6,87428 Kč | 30 934,26 Kč |
| 7 500 | 6,64172 Kč | 49 812,90 Kč |
| 10 500 | 6,50340 Kč | 68 285,70 Kč |
| 15 000 | 6,36858 Kč | 95 528,70 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


