Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP627M(LF1,E | |
|---|---|
DigiKey Part Number | 264-TLP627M(LF1E-ND |
Manufacturer | |
Manufacturer Product Number | TLP627M(LF1,E |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP627M(LF1,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 110µs, 30µs | |
Rise / Fall Time (Typ) | 60µs, 30µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,05100 Kč | 130,51 Kč |
| 100 | 9,58620 Kč | 958,62 Kč |
| 500 | 8,04236 Kč | 4 021,18 Kč |
| 1 000 | 7,53653 Kč | 7 536,53 Kč |
| 2 000 | 7,10722 Kč | 14 214,44 Kč |
| 5 000 | 6,63829 Kč | 33 191,45 Kč |
| 10 000 | 6,34594 Kč | 63 459,40 Kč |
| 25 000 | 6,02737 Kč | 150 684,25 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |




