



TLP592A(F) | |
|---|---|
DigiKey Part Number | TLP592AF-ND |
Manufacturer | |
Manufacturer Product Number | TLP592A(F) |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP592A(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 25,09300 Kč | 250,93 Kč |
| 25 | 23,96280 Kč | 599,07 Kč |
| 50 | 23,14400 Kč | 1 157,20 Kč |
| 100 | 22,35450 Kč | 2 235,45 Kč |
| 250 | 21,34740 Kč | 5 336,85 Kč |
| 500 | 20,61542 Kč | 10 307,71 Kč |
| 1 000 | 19,90799 Kč | 19 907,99 Kč |
| 5 000 | 18,35607 Kč | 91 780,35 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


