4.8A, 6.8A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.8A, 6.8A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO
TLP5814H(D4TP4,E

TLP5814H(TP,E

DigiKey Part Number
264-TLP5814H(TPETR-ND - Tape & Reel (TR)
264-TLP5814H(TPECT-ND - Cut Tape (CT)
264-TLP5814H(TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP5814H(TP,E
Description
6.8A GATE DRIVE COUPLER; AMC; RR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.8A, 6.8A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
70kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
6.8ns, 3.9ns
Current - Output High, Low
2A, 2A
Current - Peak Output
4.8A, 6.8A
Voltage - Forward (Vf) (Typ)
1.7V (Max)
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
13V ~ 23V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Approval Agency
CQC, CSA, cUL, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1046,86800 Kč468,68 Kč
10036,42730 Kč3 642,73 Kč
50031,83884 Kč15 919,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50029,57834 Kč44 367,51 Kč
3 00028,43080 Kč85 292,40 Kč
4 50027,84349 Kč125 295,71 Kč
7 50027,18110 Kč203 858,25 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč