4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
6-SO

TLP5774H(TP,E

DigiKey Part Number
264-TLP5774H(TPETR-ND - Tape & Reel (TR)
264-TLP5774H(TP,ECT-ND - Cut Tape (CT)
264-TLP5774H(TP,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP5774H(TP,E
Description
OPTOISO 5KV 1CH GATE DVR 6SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
56ns, 25ns
Current - Output High, Low
4A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
8 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Approval Agency
CQC, CSA, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1037,92200 Kč379,22 Kč
10029,18720 Kč2 918,72 Kč
50025,33870 Kč12 669,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,44189 Kč35 162,83 Kč
3 00022,47829 Kč67 434,87 Kč
4 50021,98514 Kč98 933,13 Kč
7 50021,42871 Kč160 715,32 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč