


TLP5774H(D4TP4,E | |
|---|---|
DigiKey Part Number  | 264-TLP5774H(D4TP4,ETR-ND - Tape & Reel (TR) 264-TLP5774H(D4TP4,ECT-ND - Cut Tape (CT) 264-TLP5774H(D4TP4,EDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TLP5774H(D4TP4,E  | 
Description  | OPTOISO 5KV 1CH GATE DVR 6SO  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | Optical Coupling  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 5000Vrms  | |
Common Mode Transient Immunity (Min)  | 35kV/µs  | |
Propagation Delay tpLH / tpHL (Max)  | 150ns, 150ns  | |
Pulse Width Distortion (Max)  | 50ns  | |
Rise / Fall Time (Typ)  | 56ns, 25ns  | |
Current - Output High, Low  | 4A, 4A  | |
Current - Peak Output  | 4A  | |
Voltage - Forward (Vf) (Typ)  | 1.65V  | |
Current - DC Forward (If) (Max)  | 8 mA  | |
Voltage - Output Supply  | 10V ~ 30V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 6-SO  | |
Approval Agency  | CQC, CSA, cUL, UL, VDE  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč | 
| 10 | 38,53300 Kč | 385,33 Kč | 
| 100 | 29,74630 Kč | 2 974,63 Kč | 
| 500 | 25,87850 Kč | 12 939,25 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 23,97212 Kč | 35 958,18 Kč | 
| 3 000 | 23,00388 Kč | 69 011,64 Kč | 
| 4 500 | 22,50830 Kč | 101 287,35 Kč | 
| 7 500 | 21,94922 Kč | 164 619,15 Kč | 
| Unit Price without VAT: | 53,26000 Kč | 
|---|---|
| Unit Price with VAT: | 64,44460 Kč | 

