


TLP5774H(D4-TP,E | |
|---|---|
DigiKey Part Number | 264-TLP5774H(D4-TP,ETR-ND - Tape & Reel (TR) 264-TLP5774H(D4-TP,ECT-ND - Cut Tape (CT) 264-TLP5774H(D4-TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5774H(D4-TP,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 56ns, 25ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 8 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 37,92200 Kč | 379,22 Kč |
| 100 | 29,18720 Kč | 2 918,72 Kč |
| 500 | 25,33870 Kč | 12 669,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,44189 Kč | 35 162,83 Kč |
| 3 000 | 22,47829 Kč | 67 434,87 Kč |
| 4 500 | 21,98514 Kč | 98 933,13 Kč |
| 7 500 | 21,42871 Kč | 160 715,32 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

