6 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SO
6-SO

TLP5772(TP,E

DigiKey Part Number
TLP5772(TPETR-ND - Tape & Reel (TR)
TLP5772(TPECT-ND - Cut Tape (CT)
TLP5772(TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP5772(TP,E
Description
OPTOISOLTR 5KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 35kV/µs CMTI 6-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP5772(TP,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Rise / Fall Time (Typ)
15ns, 8ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,48000 Kč48,48 Kč
1034,87100 Kč348,71 Kč
10026,79600 Kč2 679,60 Kč
50023,23738 Kč11 618,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,48275 Kč32 224,12 Kč
3 00020,59121 Kč61 773,63 Kč
4 50020,13484 Kč90 606,78 Kč
7 50019,62017 Kč147 151,28 Kč
10 50019,31417 Kč202 798,79 Kč
Manufacturers Standard Package
Unit Price without VAT:48,48000 Kč
Unit Price with VAT:58,66080 Kč