


TLP5702(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP5702(TP,ETR-ND - Tape & Reel (TR) 264-TLP5702(TP,ECT-ND - Cut Tape (CT) 264-TLP5702(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5702(TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5702(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 1 A | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,37600 Kč | 213,76 Kč |
| 100 | 16,02780 Kč | 1 602,78 Kč |
| 500 | 13,65542 Kč | 6 827,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,48233 Kč | 18 723,49 Kč |
| 3 000 | 11,88571 Kč | 35 657,13 Kč |
| 4 500 | 11,57998 Kč | 52 109,91 Kč |
| 7 500 | 11,23502 Kč | 84 262,65 Kč |
| 10 500 | 11,02997 Kč | 115 814,69 Kč |
| 15 000 | 10,83007 Kč | 162 451,05 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


