


TLP5701(TP4,E | |
|---|---|
DigiKey Part Number | 264-TLP5701(TP4,ETR-ND - Tape & Reel (TR) 264-TLP5701(TP4,ECT-ND - Cut Tape (CT) 264-TLP5701(TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5701(TP4,E |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 400mA, 400mA |
Mfr | Current - Peak Output 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.57V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 6-SO |
Pulse Width Distortion (Max) 350ns | Approval Agency CQC, CSA, cUL, UL, VDE |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 20,73000 Kč | 207,30 Kč |
| 100 | 15,52690 Kč | 1 552,69 Kč |
| 500 | 13,21864 Kč | 6 609,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,07700 Kč | 18 115,50 Kč |
| 3 000 | 11,49625 Kč | 34 488,75 Kč |
| 4 500 | 11,19862 Kč | 50 393,79 Kč |
| 7 500 | 10,86280 Kč | 81 471,00 Kč |
| 10 500 | 10,66310 Kč | 111 962,55 Kč |
| 15 000 | 10,46853 Kč | 157 027,95 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |


