TLP555(F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP555(F)

DigiKey Part Number
TLP555(F)-ND
Manufacturer
Manufacturer Product Number
TLP555(F)
Description
OPTOISOLTR 2.5KV TRI-STATE 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 5Mbps Tri-State 2500Vrms 1 Channel 1kV/µs CMTI 8-DIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Tri-State
Current - Output / Channel
40 mA
Data Rate
5Mbps
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Rise / Fall Time (Typ)
35ns, 20ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable