
TLP4590AF(TP4,F | |
|---|---|
DigiKey Part Number | 264-TLP4590AF(TP4,FTR-ND - Tape & Reel (TR) 264-TLP4590AF(TP4,FCT-ND - Cut Tape (CT) 264-TLP4590AF(TP4,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP4590AF(TP4,F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.2 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 70,15400 Kč | 701,54 Kč |
| 100 | 55,55020 Kč | 5 555,02 Kč |
| 500 | 49,15632 Kč | 24 578,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,07647 Kč | 47 076,47 Kč |
| 2 000 | 45,31652 Kč | 90 633,04 Kč |
| 3 000 | 44,41595 Kč | 133 247,85 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |


