
TLP4590A(D4,F | |
---|---|
DigiKey Part Number | 264-TLP4590A(D4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP4590A(D4,F |
Description | SSR RELAY SPST-NC 1.2A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.2 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,03000 Kč | 71,03 Kč |
10 | 63,36500 Kč | 633,65 Kč |
25 | 60,50680 Kč | 1 512,67 Kč |
50 | 58,43640 Kč | 2 921,82 Kč |
100 | 56,43260 Kč | 5 643,26 Kč |
250 | 53,88804 Kč | 13 472,01 Kč |
500 | 52,03792 Kč | 26 018,96 Kč |
1 000 | 50,25050 Kč | 50 250,50 Kč |
Unit Price without VAT: | 71,03000 Kč |
---|---|
Unit Price with VAT: | 85,94630 Kč |