
TLP387(TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP387(TPR,ETR-ND - Tape & Reel (TR) 264-TLP387(TPR,ECT-ND - Cut Tape (CT) 264-TLP387(TPR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP387(TPR,E |
Description | OPTOISOLATOR 5KV 1CH DARL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP387(TPR,E Models |
Category | Voltage - Output (Max) 300V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 50µs, 15µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 40µs, 15µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 100 | 9,41420 Kč | 941,42 Kč |
| 500 | 7,88714 Kč | 3 943,57 Kč |
| 1 000 | 7,38618 Kč | 7 386,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,74279 Kč | 20 228,37 Kč |
| 6 000 | 6,41543 Kč | 38 492,58 Kč |
| 9 000 | 6,24771 Kč | 56 229,39 Kč |
| 15 000 | 6,05838 Kč | 90 875,70 Kč |
| 21 000 | 5,94584 Kč | 124 862,64 Kč |
| 30 000 | 5,83615 Kč | 175 084,50 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


