
TLP385(D4GL-TL,E | |
|---|---|
DigiKey Part Number | 264-TLP385(D4GL-TL,ETR-ND - Tape & Reel (TR) 264-TLP385(D4GL-TL,ECT-ND - Cut Tape (CT) 264-TLP385(D4GL-TL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(D4GL-TL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP385(D4GL-TL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 100 | 5,71090 Kč | 571,09 Kč |
| 500 | 4,71226 Kč | 2 356,13 Kč |
| 1 000 | 4,38366 Kč | 4 383,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,96112 Kč | 11 883,36 Kč |
| 6 000 | 3,74578 Kč | 22 474,68 Kč |
| 9 000 | 3,63536 Kč | 32 718,24 Kč |
| 15 000 | 3,51068 Kč | 52 660,20 Kč |
| 21 000 | 3,43649 Kč | 72 166,29 Kč |
| 30 000 | 3,36418 Kč | 100 925,40 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

