
TLP383(D4BLLTL,E | |
|---|---|
DigiKey Part Number | TLP383(D4BLLTLETR-ND - Tape & Reel (TR) TLP383(D4BLLTLECT-ND - Cut Tape (CT) TLP383(D4BLLTLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP383(D4BLLTL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP383(D4BLLTL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 500µA | |
Current Transfer Ratio (Max) | 400% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 500 | 5,27638 Kč | 2 638,19 Kč |
| 1 000 | 4,91353 Kč | 4 913,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,44724 Kč | 13 341,72 Kč |
| 6 000 | 4,20961 Kč | 25 257,66 Kč |
| 9 000 | 4,08780 Kč | 36 790,20 Kč |
| 15 000 | 3,95026 Kč | 59 253,90 Kč |
| 21 000 | 3,86846 Kč | 81 237,66 Kč |
| 30 000 | 3,78868 Kč | 113 660,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




