TLP3823(TP1,F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 35
Unit Price: 171,97000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 40
Unit Price: 171,97000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1 454
Unit Price: 171,97000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 44
Unit Price: 171,97000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 171,97000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3823(TP1,F

DigiKey Part Number
TLP3823(TP1FTR-ND - Tape & Reel (TR)
TLP3823(TP1FCT-ND - Cut Tape (CT)
TLP3823(TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3823(TP1,F
Description
SSR RELAY SPST-NO 3A 0-100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLP3823(TP1,F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.64VDC
Voltage - Load
0 V ~ 100 V
Load Current
3 A
On-State Resistance (Max)
150 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
cUL, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
10130,58700 Kč1 305,87 Kč
100106,35700 Kč10 635,70 Kč
50096,05956 Kč48 029,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50090,60427 Kč135 906,40 Kč
Manufacturers Standard Package
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč