Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TLP3823(TP1,F | |
|---|---|
DigiKey Part Number | TLP3823(TP1FTR-ND - Tape & Reel (TR) TLP3823(TP1FCT-ND - Cut Tape (CT) TLP3823(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3823(TP1,F |
Description | SSR RELAY SPST-NO 3A 0-100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLP3823(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 130,58700 Kč | 1 305,87 Kč |
| 100 | 106,35700 Kč | 10 635,70 Kč |
| 500 | 96,05956 Kč | 48 029,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 90,60427 Kč | 135 906,40 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |




